RS PRO IM-740 Rotary Vane 25m/s Max Air Velocity, Air Velocity, Temperature Anemometer

RS Stock No.:
1065314
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065314
Product description RS PRO IM-740 Rotary Vane 25m/s Max Air Velocity, Air Velocity, Temperature Anemometer
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
RS stock number 1065314
Product description RS PRO IM-740 Rotary Vane 25m/s Max Air Velocity, Air Velocity, Temperature Anemometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Mini Pocket Air Velocity Meter IM-740

From the trusted RS PRO brand, a mini rotating vane anemometer designed for measuring air velocity, wind speed and temperature. The digital hand-held meter provides rapid accurate readings without compromising on performance. Constructed from high-quality impact resistant materials this RS RRO pocket sized meter is ideal for engineers and HVAC technicians for on the spot measurements.

Compact in design, the RS PRO miniature anemometer features an in-built 30mm plastic impeller which registers the wind speed passing through the blades. With a measuring range of 0.4 to 20 m/s the RS PRO miniature meter can even be used for low flow speeds. In addition the RS PRO miniature anemometer is able simultaneously measure the air temperature thanks to the accurate NTC sensor.

Operation of the instrument is simple, just 4 control keys allow the user to scroll through and select the required function. The RS PRO meter displays the units for air velocity as m/s, km/h, fpm, mph, kts, and the temperature is selectable C° or °F. A large dual LCD screen clearly displays the readings and the data hold function preserves the measurements for logging purposes.

SUPPLIED_WITH : 1.5V AAA batteries (x2), carrying case, user manua

Features and Benefits

• Low cost
• Compact and lightweight
• Dual LCD display
• 30mm impeller
• Light Air response 0.4 m/s
• Sampling rate 1 time per second
• Velocity measurement in m/s, ft/min, knots, km/hr or mph
• °C or °F selectable
• Minimum, Maximum, Average and data hold
• Air flow calculate function
• Auto power off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies

Q - Is there a recommended replacement battery?
A - Yes, this RS PRO digital anemometer uses Alkaline 1.5V AAA batteries for its power supply. See RS part number 744-2209


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Width 48 mm
Length 135 mm
Best Air Velocity Accuracy ±2 %
Maximum Air Velocity 25 m/s
Best Temperature Measurement Accuracy ±1 °C
Maximum Temperature +50 °C
Height 23 mm
Air Velocity Resolution 0.1 m/s
Model Number p IM-740
Battery Life 50 h
Weight 80 g
Temperature Measurement Resolution 0.1 °C
Probe Type Rotary Vane
Battery Type AAA
Measurement Parameters Air Velocity, Temperature
Checking stock...
IDR
1,322,558.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,322,558.01
*price per unit indicative
"RS PRO IM-740 Rotary Vane 25m/s Max Air Velocity, Air Velocity, Temperature Anemometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda