RS PRO AM-4204 Hotwire 20m/s Max Air Velocity, Air Velocity Anemometer

RS Stock No.:
3270640
Brand:
RS PRO
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
RS stock number 3270640
Product description RS PRO AM-4204 Hotwire 20m/s Max Air Velocity, Air Velocity Anemometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Width 72 mm
Length 180 mm
Best Air Velocity Accuracy ±5 %
Maximum Air Velocity 20 m/s
Best Temperature Measurement Accuracy ±0.8 °C
Height 32 mm
Air Velocity Resolution 0.1 m/s
Model Number p AM-4204
Weight 355 g
Temperature Measurement Resolution 0.1 °C
Probe Type Hotwire
Battery Type AAA
Measurement Parameters Air Velocity
Checking stock...
IDR
6,124,002.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,124,002.65
*price per unit indicative
"RS PRO AM-4204 Hotwire 20m/s Max Air Velocity, Air Velocity Anemometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda