RS PRO Ultrasonic Leak Detector

RS Stock No.:
1238775
Brand:
RS PRO
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
RS stock number 1238775
Product description RS PRO Ultrasonic Leak Detector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO GS-5800 W/GS-400, EA-100 Ultrasonic Leak and Emission Detector

The RS PRO GS-5800 W/GS-400, EA-100 is a great value ultrasonic detector which locates the source of the ultrasonic emissions generated by gas or air leaks. This device has many great features including a bar LED display panel and audible tone. It can be used with its transmitter to locate roof, wind-shield and gasket leaks, and to indicate leaks in pipes and conduits. The leakage detector can be used to detect vacuum leaks or pressure leaks in refrigeration and air conditioning installation. A leak will emit an ultrasonic sound as the refrigerant escapes the unit. The detector can be used to pinpoint the exact location of the leak by "homing" in on this sound.

Electrical arcing can be detected with the ultrasonic leak detector. Arcing produces a rich ultrasonic spectrum that is quite noisy. The PVC pipe can be used to extend the sensor horn of the detector for safety purposes.

WARNING : Not designed to detect the leakage of flammable gas

SUPPLIED_WITH : User manual, ear pieces, accessories for use in aw

Features and Benefits

  • Visual bar LED display panel which shows the leakage level

  • Identifies and pinpoints leaks generated by pressure, vacuum, water, gas or air

  • Audible indication - an audible sound by either internal buzzer or earphones

  • Rubble bottle plug with plastic tubing - can be used to extend the sensor horn, carrying the sound from places too tight and dangerous for human contact

  • 1/2 inch PVC pipe - the horn of the ultrasonic leak detection unit is designed so that the pipe will fit into the horn to eliminate the background noise and protect the operator

  • Frequency. Response 20 KHz to 100 KHz

  • Power supply 9 V battery

  • Operating Temperature 0 degrees C to +580 degrees C

  • Operating Humidity Max. 80% RH

  • Dimensions: 255 x 70 x 28 (HWD) mm

  • Weight 260 g approximately with battery

Typical Application

The RS PRO leak detector is ideal for inspecting:

  • Leaks in refrigeration and air condition systems

  • Leaks in heating system

  • Internal leaks in steam transfers

  • Compressed air leaks

  • Tire and tube leaks

  • Engine seals

  • Electrical arcing


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Minimum Operating Temperature 0 °C
Height 255 mm
Width 28 mm
Audible Alarm Yes
Length 70 mm
Model Number p GS-5800
Meter Type Handheld
Visual Alarm Yes
Battery Type 9V
Dimensions 70 x 28 x 255 mm
Application Conduit & Pipe Identification, Door & Window Leaks
Display Type LED
Maximum Operating Temperature +50 °C
Checking stock...
IDR
6,688,940.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,688,940.19
*price per unit indicative
"RS PRO Ultrasonic Leak Detector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products