RS PRO Aluminium Alloy Base & Arm

RS Stock No.:
2130670
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
RS stock number 2130670
Product description RS PRO Aluminium Alloy Base & Arm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

RS PRO Magnetic Dial Test Indicator (DTI) Clamp Base

RS PRO DTI clamp which feature a switchable on/off base with a unique double ball joint assembly which enables the mechanism to articulate in any direction for ease of positioning. The arm has a single lock-screw for quick locking and fine adjustment is possible. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Dial gauge (DG) holding system has two articulated arms - can be easily locked in any position using the single central locking knob

  • Arms manufactured from aluminium alloy with a black oxide finish

  • Indicator holder is fitted with fine adjustment - can hold indicators with 8mm stems plus dovetail fittings

  • Switchable magnetic base has 80kg (800N) pull

  • Bottom arm is 110 mm

  • Top arm is 101 mm

  • Total length: 261 mm

  • Magnet (WxLxH): 50 x 60 x 55 mm

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance


Specifications

Attribute Value
Brand RS PRO
Centering Yes
Material Aluminium Alloy
Checking stock...
IDR
3,619,649.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,619,649.01
*price per unit indicative
"RS PRO Aluminium Alloy Base & Arm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda