RS PRO CC421-G Current & Voltage Calibrator, Max Voltage +199.9mV dc, Max Current 24mA

RS Stock No.:
1238769
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238769
Product description RS PRO CC421-G Current & Voltage Calibrator, Max Voltage +199.9mV dc, Max Current 24mA
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
RS stock number 1238769
Product description RS PRO CC421-G Current & Voltage Calibrator, Max Voltage +199.9mV dc, Max Current 24mA
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Handheld Voltage And Current Calibrator

This precision Handheld Current Loop Calibrator from our own RS PRO brand is primarily used for the calibration and simulation of voltage and current loops. Combined with user friendly controls and simple operations this Current Loop Calibrators is an excellent model for both process engineers and calibration technicians.

Features and Benefits

• High accuracy calibrator incorporating source and measure capabilities
• Compact and lightweight design make it easily portable and ideal for plant operation and field use
• Current calibrator drive loads up to 500 Ω
• Current measurement

General Specifications

• LCD display – maximum display counts 1999
• Digit size – 13mm
• Sampling time – approx. 0.4 seconds
• Power supply – 006P DC 9V, MN1604/PP3 battery or equivalent (alkaline or heavy-duty type)
• Weight – 265g (including battery)
• Operational manual and cable with the alligator pairs included

Function

1. Current source
2. Current measurement
3. Power and current measurement of two wire loop
4. DC mV source

Applications

• Electrical servicing and maintenance
• Laboratories
• Electronic servicing and maintenance
• Industrial automation

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Minimum Operating Temperature 0 °C
Height 185 mm
Width 38 mm
Absolute Maximum Voltage Measurement +199.9 mV dc
Minimum Source Current 0 mA
Length 78 mm
Model Number p CC421-G
Weight 265 g
Minimum Source Voltage -199.9 mV dc
Battery Type 9V, Alkaline, Heavy Duty, M1605/PP3
Dimensions 78 x 38 x 185 mm
Best Accuracy ±0.25 % + 1 Digit
Absolute Maximum Current Measurement 24 mA
Maximum Operating Temperature +50 °C
Maximum Source Current 24 mA
Checking stock...
IDR
3,785,270.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,785,270.32
*price per unit indicative
"RS PRO CC421-G Current & Voltage Calibrator, Max Voltage +199.9mV dc, Max Current 24mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda