RS PRO L200 Temperatur Data Logger with B, E, J, K, N, R, S, T Sensor

RS Stock No.:
9106817
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9106817
Product description RS PRO L200 Temperatur Data Logger with B, E, J, K, N, R, S, T Sensor
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
RS stock number 9106817
Product description RS PRO L200 Temperatur Data Logger with B, E, J, K, N, R, S, T Sensor
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS L200 USB TC & PT Digital Thermometer / Data Logger

The L200 Pt100 / thermocouple thermometer can be used in conjunction with a PC providing accurate temperature measurement. This digital thermometer with a versatile 8 channel thermocouple and Pt100 not only scans but provides you with the logging of measured values. The temperature monitor can also be used as a stand-alone indicator and logger incorporating a digital display of the measured temperature. The system has a self-calibration facility which is built in for the thermocouple version and is a rapid and extremely convenient method for on-site calibration. The L200 does not need any additional equipment other than a special external link. The self- calibration of this series of digital temperature thermometers is just as simple and uses plug in precision resistors. The L200 series is designed to provide you with exceptional stability, high measurement resolution and is the perfect crossover between plant practicality and laboratory performance. The PC software supplied with the thermometer allows control, measure and calibration functions.

Note

L200-TC 8 x thermocouple – stock number 910-6817
L200-PT8 x Pt100 – stock number 910-6826

Features and Benefits

• Low cost and high performance
• USB interface
• 8 thermocouple (type J,K, T, E, N, R, S & B) or Pt100 (3 wire) inputs
• A built in display for selected channel or all channels auto-scrolling
• Resolution 0.1°C on L200 display, 0.01°C in software
• Self-calibration feature
• Select °C / °F
• PC software included for remote control measure, logging and calibration
• Simple easy to use
• Display with LCD backlight
• Display resolution thermocouple ranges 0.1°C
• Pt100 range 0.01°C
• Ambient operating temperature 0 to 50°C
• CE marked
• RoHS compliant
• Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers

Applications

Food preparation. Storage facilities. Educational establishments. Environmental. R & D. Experimentation. Refrigeration / freezer plant monitoring. Museums and Galleries.

Specifications

Specification at an ambient temperature of 20°C Input / Ranges
Thermocouple to IEC 584
Type J -200°C to 750°C
Type K -200°C to1200°C
Type T -200°C to 350°C
Type E -200°C to 900°C
Type N 0°C to 1300°C
Type R 0°C to 1760°C
Type S 0°C to 1760°C
Type B 300°C to 1800°C
Pt100 to IEC751, 3 wire -200°C to 850°C

Accessories

The L200 digital thermometers are supplied with a power supply adaptor, USB lead, PC software including an instruction manual on a CD. The L200-TC includes and external link.


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Data Logger Type Temperatur
Communication Protocol USB
Minimum Operating Temperature 0 °C
Alarm No
Sensor Type B, E, J, K, N, R, S, T
Maximum Operating Temperature +50 °C
Model Number p L200
Checking stock...
IDR
11,892,952.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,892,952.65
*price per unit indicative
"RS PRO L200 Temperatur Data Logger with B, E, J, K, N, R, S, T Sensor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda