Fluke 77 Handheld Digital Multimeter

RS Stock No.:
0132198
Mfr. Prt No.:
FLUKE-77-4/EUR
Brand:
Fluke
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
RS stock number 0132198
Product description Fluke 77 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-77-4/EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 77IV Digital Multimeter

The Fluke 77IV digital multimeter has the added features needed to repair most electrical and electronic problems that you may come across. With the digital multimeter easy set up it makes it simple to use and has significant improvements over the Fluke's 70 series. One of the improvements is that the 77IV has more measuring functions allowing you to be much more accurate. The Fluke 77IV digital multimeter has conformance to the latest safety standards making it more reliable and trustworthy. The digital multimeter also comes with a larger display screen with a back light allowing you to view the analogue bar graphs and measurements in a dim working environment. This battery powered handheld multimeter has an average responding-rms with a 6000 count, 3 3/4 digit display and analogue bar graph. It has a wide 1000V measurement range and auto as well as manual ranging. An everyday multimeter for technicians, the Fluke 77IV digital multimeter is for in field service, bench repair, industrial and applications where more than the basic functions simplify work

Note

For Calibrated Articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %

SUPPLIED_WITH : TL75 test leads, battery and user manual.

Features & Benefits

• All inputs, ranges and functions protected against overvoltage transients
• Digital display with analogue bar graph
• Display back light
• 6000 Count auto ranging and manual range selection
• Touch Hold to automatically capture stable readings
• Min/mix/average mode with min/max alert
• Automatic power down if left unused when switched on to preserve battery life
• Integrated protective holster
• EN61010-1 (safety standard) 600 V Cat III, over-voltage protection to 6 kV
• Voltage measurements up to 1000 V ac and dc, 0.1 mV resolution
• EN61010-1 (safety standard) rating 600 V cat IV/1000 V cat III

The 77IV digital multimeter measures

• AC/DC voltage & current
• Resistance
• Voltage frequency
• Diodes
• Continuity
• Capacitance

Additional Specifications

• DC Voltage Accuracy: 0.3% + 1
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 2
• AC Voltage Lowest Resolution: 1mV
• AC Voltage Max Frequency: 1kHz
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec

Does it have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±2.5% + 2 Digits
Width 90 mm
Absolute Maximum Capacitance Measurement 9.999 F
Absolute Maximum Resistance Measurement 50 MΩ
Dimensions 185 x 90 x 43 mm
Multimeter Type Handheld
True RMS No
Minimum Operating Temperature -10 °C
Height 43 mm
AC Voltage Measurement Resolution 1 mV ac
Model Number p 77
Best AC Voltage Accuracy ±2% + 2 Digits
Resistance Measurement Resolution 100 mΩ
Battery Life 400 h
Weight 420 g
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±2.5% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±2% + 1 Digit
Best Capacitance Measurement Accuracy ±10 %
Display Type Digital
Length 185 mm
AC Current Measurement Resolution 0.01 mA ac
Best DC Voltage Accuracy ±0.3% + 1 Digit
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
DC Current Measurement Resolution 0.01 mA dc
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +50 °C
Checking stock...
IDR
7,080,075.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,080,075.00
*price per unit indicative
"Fluke 77 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products