RS PRO IDM63N Handheld Digital Multimeter

RS Stock No.:
1233240
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233240
Product description RS PRO IDM63N Handheld Digital Multimeter
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
RS stock number 1233240
Product description RS PRO IDM63N Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM63N Pocket Digital Multimeter

RS PRO IDM63N high-performance digital multimeter measuring AC-DC voltage, electrical current, resistance, continuity and diode test. This meter has an LCD display where the measurement readouts can be viewed.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

3200 Count digital display
65 segment analogue bar graph
Full Autoranging with manual override
Continuity and Diode Test
Auto Power Off
Fast continuity beeper (0.2 msec)
Data Hold
Protective Holster with tilt stand
800-hour battery life
Display hold function
Conforms to IEC1010-1 600 V category III

What does it measure?

DC and AC Voltages - up to 600 V
DC Current - up to 3000μA
Resistance and continuity checking - up to 30 MΩ
Diode - open circuit voltage up to 3.3 V

Slim Design

Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

Extra Protection

The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience. Wrap the leads around the holster to store the test probes.

Batteries

Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?

Pair of Test Leads
Battery (Installed)
User Manual
Holster

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Height 165 mm
Width 36 mm
Absolute Maximum Resistance Measurement 30 MΩ
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 1 mV ac
Length 80 mm
Model Number p IDM63N
Battery Life 800 h
Weight 310 g
Safety Category Level CAT III
Absolute Maximum DC Current Measurement 3 mA dc
Best DC Current Accuracy ±1% + 2 Digits
Resistance Measurement Resolution 100 mΩ
Safety Category Voltage 600 V
Battery Type AAA 1.5 V, AM4, IEC LR03
Dimensions 80 x 36 x 165 mm
Best DC Voltage Accuracy ±0.5% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance
Multimeter Type Handheld
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±1% + 4 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
True RMS No
Display Type Digital
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±1.5% + 5 Digits
Checking stock...
IDR
2,045,984.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,045,984.34
*price per unit indicative
"RS PRO IDM63N Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products