Fluke 787B Handheld Digital Multimeter
- RS Stock No.:
- 1347345
- Mfr. Prt No.:
- FLUKE-787B
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1347345 |
Product description | Fluke 787B Handheld Digital Multimeter |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-787B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 787B Process Meter
Fluke 787B Process Meter™ combines the power of a safety rated digital multimeter and mA loop calibrator into a single, compact test tool. Based on the trusted measurement capabilities of the Fluke 87 Digital Multimeter. The 787B adds the ability to measure, source and simulate mA with the accuracy and resolution you would expect from a Fluke mA loop calibrator. Giving you the ideal tool for troubleshooting and calibrating current loop applications.
SUPPLIED_WITH : TL71 premium test lead set, AC72 alligator clips,
Features and Benefits
• 20 mA dc current source/measure/simulate
• Simultaneous mA and % of scale readout
• Digital multimeter designed to meet 1000 V IEC 61010 CAT III and 600 V CAT IV standards
• Fluke Connect® compatibility for wireless data logging (with IR3000FC module*)
• Precision 1000 V, 440 mA true-rms digital multimeter
• Frequency measurement to 20 kHz
• Min/Max/Average/Hold/Relative modes
• Diode test and continuity beeper
• Manual step (100%, 25%, Coarse, Fine) plus Auto Step and Auto Ramp
• Externally accessible battery for easy battery changes
Compatibility
With Fluke Connect® mobile app and desktop software compatibility technicians can wirelessly monitor, log, and share data from the field with their team anytime, from anywhere*. (*Requires Fluke IR3000FC module; RS Stock no: 811-1385.
FAQ’s
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.
Specifications
Attribute | Value |
Brand | Fluke |
Best AC Current Accuracy | ±1 % of 2 Reading + Count |
Minimum Operating Temperature | -20 °C |
Height | 203 mm |
Absolute Maximum Resistance Measurement | 40 MΩ |
Width | 50 mm |
DC Current Measurement Resolution | 0.001 mA dc |
AC Voltage Measurement Resolution | 0.1 mV ac |
Length | 100 mm |
Model Number p | 787B |
Battery Life | 140 h |
Weight | 610 g |
Safety Category Level | CAT III, CAT IV |
Resistance Measurement Resolution | 100 mΩ |
Absolute Maximum DC Current Measurement | 1 A dc |
AC Current Measurement Resolution | 0.001 A ac |
Best DC Current Accuracy | ±0.05 % of 2 Reading + Count |
Absolute Maximum AC Current Measurement | 1 A ac |
Maximum Frequency | 19.99 kHz |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AA Alkaline IEC/EN LR6 |
Dimensions | 100 x 50 x 203 mm |
Best DC Voltage Accuracy | ±0.1 % of 1 Reading + Count |
DC Voltage Measurement Resolution | 0.1 mV dc |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode, Loop, Resistance |
Multimeter Type | Handheld |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Best Resistance Measurement Accuracy | ±0.2 % of 2 Reading + Count |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
True RMS | Yes |
Display Type | Digital |
Maximum Operating Temperature | +55 °C |
Best AC Voltage Accuracy | ±0.7 % of 4 Reading + Count |