Fluke T6-600 Handheld Digital Electrical Tester

RS Stock No.:
1462607
Mfr. Prt No.:
T6-600
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1462607
Product description Fluke T6-600 Handheld Digital Electrical Tester
Manufacturer / Brand Fluke
Manufacturer part number T6-600
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
RS stock number 1462607
Product description Fluke T6-600 Handheld Digital Electrical Tester
Manufacturer / Brand Fluke
Manufacturer part number T6-600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke T6-600 Electrical Tester

Using FieldSense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.

Note

Please ensure voltage is measured without test leads

SUPPLIED_WITH : Attached test leads with removable 4 mm probe caps

Features and Benefits

• FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage
• 1 to 600 V ac or dc
• 0.1 to 200 A ac
• Resistance 1 Ω to 2000 Ω
• Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
• HOLD button temporarily freezes the reading for easy viewing
• Easy to read display with backlight
• Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
• Standard two-year warranty


Specifications

Attribute Value
Brand Fluke
Dimensions 61.1 x 43.8 x 259.3 mm
Best AC Current Accuracy ±3 %
Absolute Maximum Resistance Measurement 2 kΩ
Width 43.8 mm
Best DC Voltage Accuracy ±1 %
DC Voltage Measurement Resolution 1 V dc
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance
Multimeter Type Handheld
Length 61.1 mm
True RMS Yes
Best AC Voltage Accuracy ±1.5 %
Minimum Operating Temperature -10 °C
Height 259.3 mm
Resistance Measurement Resolution 1 Ω
AC Current Measurement Resolution 0.1 A ac
AC Voltage Measurement Resolution 1 V ac
Model Number p T6-600
Battery Life 200 (FieldSense) h, 360 (Continuous) h
Weight 350 g
Safety Category Level CAT III
Absolute Maximum AC Current Measurement 200 A ac
Safety Category Voltage 600 V
Battery Type AA IEC LR6
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±1 %
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,785,480.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,785,480.10
*price per unit indicative
"Fluke T6-600 Handheld Digital Electrical Tester" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products