Fluke T5 Multifunction Tester

RS Stock No.:
2921230
Mfr. Prt No.:
Fluke T5-1000
Brand:
Fluke
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
RS stock number 2921230
Product description Fluke T5 Multifunction Tester
Manufacturer / Brand Fluke
Manufacturer part number Fluke T5-1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke T5-600 & T5-1000 Multi-function Electrical Testers

Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.

SUPPLIED_WITH : Electrical tester, detachable 4 mm TP4 measuring t

Features & Benefits

• Automatically measures volts ac and volts dc with precise digital resolution
• Displays resistance to 1000 Ω
• Easy and accurate Open Jaw current measurement
• Continuity beeper
• Compact design with neat probe storage
• Rugged enough to withstand a 10 ft (3 m) drop
• Detachable SlimReach probe tips customised for national electrical standards
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life (powered by AA battery x2)
• Dimensions 30.5 x 51 x 203 mm
• Weight 300 g

Approvals

UL, CSA, VDE

Standards

EN61010-1 CAT III 600 V


Specifications

Attribute Value
Brand Fluke
Width 51 mm
Dimensions 30.5 x 51 x 203 mm
Minimum Operating Temperature -10 °C
Height 203 mm
Model Number p T5
Maximum Voltage Measurement 1000 V ac
Weight 300 g
Test Type AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Battery Type AA x 2
Length 30.5 mm
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,545,282.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,545,282.00
*price per unit indicative
"Fluke T5 Multifunction Tester" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products