Fluke 115 Handheld Digital Multimeter

RS Stock No.:
6161454
Mfr. Prt No.:
FLUKE-115C
Brand:
Fluke
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
RS stock number 6161454
Product description Fluke 115 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-115C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 115 Multimeter

With its simple operation, compact design and ease of use, the Fluke 115 True RMS digital multimeter provides the perfect answer for general purpose electrical and electronic test requirements. An everyday multimeter for technicians, the 115 is for in field service, industrial, and applications where more than the basic functions simplify work.

The Fluke 115 displays True RMS voltage and current readings with 600 count resolution, continuity and capacitance, making it perfect for quick verifications and field service use. The model is supplied with a test lead and manual.

Fluke 115 Digital Multimeters are independently tested for safe use in CAT III 600V Environments.

TL75 Test leads, holster, user’s manual and 9

Note

For Calibrated Articles - Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %.

Features and Benefits

• Large white LED backlight to work in poorly lit areas
• Resistance and continuity
• Frequency and capacitance
• Maximum Voltage ac/dc 600V
• 10A ac/dc current measurement
• Min/Max/Average to record signal fluctuations
• CAT III 600 V safety rated

Addtional Specifications

• DC Voltage Accuracy: 0.5% + 2
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 3
• AC Voltage Lowest Resolution: 0.1mV
• AC Voltage Max Frequency: 1kHz
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec

Comparison with Fluke 117 (RS <a href="#" title="616-1460">616-1460)

Weight and Size

Both multimeters can offer the benefit of portability with these two models being lightweight and compact. Both of them have a weight of 550 g.

Maximum Voltage

Both of these multimeters have a maximum voltage of 600 V.

Battery

The battery life within these two models is vitally important, so they function for a long time. They are equipped with a 9 V alkaline battery, both of which can provide up too 400 hours of power without backlight.

Safety

Both models are also regarded as being excellent when it comes to safety. They have a CAT III safety rating.

Warranty

Regardless of the model that you choose, you have peace of mind since they are both backed by 3 years of warranty from the manufacturer.

Applications

This is a difference between the two models. The Fluke 115 is more for general testing and Fluke 117 is for more specialised testing. For many DIY enthusiasts, the 115 will suffice.


Specifications

Attribute Value
Brand Fluke
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Resistance Measurement 40 MΩ
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±1.5% + 3 Digits
Width 84 mm
Absolute Maximum Capacitance Measurement 9.999 F
Maximum Frequency 1 kHz
Dimensions 46 x 84 x 167 mm
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1% + 3 Digits
Resistance Measurement Resolution 100 mΩ
Best Capacitance Measurement Accuracy ±1.9% + 2 Digits
Minimum Operating Temperature -10 °C
Height 167 mm
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 115
Battery Life 400 h
Weight 550 g
Safety Category Level CAT III
Best DC Current Accuracy ±1% + 3 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V
Battery Type 9V
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±5% + 2 Digits
Display Type Digital
Length 46 mm
AC Current Measurement Resolution 0.001 A ac
Best DC Voltage Accuracy ±0.5% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Capacitance Measurement Resolution 1 nF
DC Current Measurement Resolution 0.001 A dc
Absolute Maximum DC Current Measurement 10 A dc
Checking stock...
IDR
4,279,512.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,279,512.00
*price per unit indicative
"Fluke 115 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products