Fluke V3000 FC Handheld Digital Multimeter

RS Stock No.:
8111363
Mfr. Prt No.:
FLK-V3000 FC
Brand:
Fluke
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
RS stock number 8111363
Product description Fluke V3000 FC Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLK-V3000 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Fluke v3000 FC Wireless DC Voltage Module Fluke CONNECT™

The Fluke v3000 FC Wireless AC Voltage Module is fully functional AC voltage meter that wirelessly relays AC voltage measurements to other Fluke Connect™ enabled master units.

SUPPLIED_WITH : TL224 Test Leads, AC285 Alligator Clips and Magnet

With the Fluke v3000 FC Wireless AC Voltage Module you can:
True-rms ac voltage module
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings


Specifications

Attribute Value
Brand Fluke
Width 63.5 mm
Length 165 mm
Maximum Frequency 1 kHz
Dimensions 165 x 63.5 x 35.6 mm
Functions Measured AC Voltage
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy 1 %
Minimum Operating Temperature -10 °C
Height 35.6 mm
AC Voltage Measurement Resolution 0.001 V ac
Model Number p V3000 FC
Battery Life 400 h
Weight 0.22 kg
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Absolute Maximum AC Voltage Measurement 1000 V ac
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
IDR
4,331,957.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,331,957.00
*price per unit indicative
"Fluke V3000 FC Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products