Fluke 279 FC Multimeter Kit

RS Stock No.:
1115341
Mfr. Prt No.:
FLUKE-279FC/IFLEX
Brand:
Fluke
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
RS stock number 1115341
Product description Fluke 279 FC Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-279FC/IFLEX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 279 FC Thermal Multimeter Kit with iFlex®

Fluke 279 FC is a digital multimeter with integrated thermal imaging. Thermal imaging multimeters are a first-line troubleshooting tool for electrical equipment. They can check hot spots of high-voltage equipment and transformers from a safe distance, detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with Fluke 279 FC thermal imager reveals many electrical issues quickly and from a safe distance.

Fluke 279 is the ideal solution for industrial electricians and technicians, combining two tools in one. Typical applications include general purpose electrical maintenance, preventive & predictive maintenance and troubleshooting. The thermal multimeter increases productivity and confidence by helping them find, repair, validate and report electrical issues quickly, improving your ability to solve problems.

SUPPLIED_WITH : Fluke 279 Thermal Multimeter (<a href="JavaScript:

APPROVALS : CSA, CC & CE

Features and Benefits:

• Full-featured digital multimeter with integrated thermal camera
• Expanded measurement capabilities with iFlex®
• Memory storage through Fluke Connect® measurements app
• Colour LCD screen
• 10 hour+ rechargeable battery
• 15 measurement functions
• Rugged, able to withstand a 3 m drop
• CAT III 1000 V, CAT IV 600 V measurement category

iFlex® Benefits

iFlex® expands your measurement capabilities. Get into tight, hard to reach spaces for high current measurement (up to 2500A)


Specifications

Attribute Value
Brand Fluke
Application Electrical
Kit Contents Multimeter, Current Probe, Hanging Strap, Charger, Test Leads, Case
Model Number 279 FC
Checking stock...
IDR
21,460,494.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,460,494.00
*price per unit indicative
"Fluke 279 FC Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products