RS PRO Test Probe

RS Stock No.:
1253739
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253739
Product description RS PRO Test Probe
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
RS stock number 1253739
Product description RS PRO Test Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Accessories

Test Lead Accessories

A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set, CAT III, CAT IV, 600 V, 1000 V. All accessories meet the requirements of EN61010 to their rated voltage.
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets.

WARNING : Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

Features and Benefits

RS Pro Sprung Hook Grabbers 1000 V CAT III
RS Pro GS38 fused test prods 1000 V CAT III fitted with 1000 V / 50 mA / 50 kA fuses
RS Pro Crocodile Clips 1000 V CAT III


Specifications

Attribute Value
Brand RS PRO
Checking stock...
IDR
113,595.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1113,595.87
*price per unit indicative
"RS PRO Test Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products