RS PRO Magnifier, 1.5X x Magnification

RS Stock No.:
8771741
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
RS stock number 8771741
Product description RS PRO Magnifier, 1.5X x Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Illuminated LED Headband Magnifier and Lenses

The headband magnifier is an ideal tool for detailed tasks, from inspection work to general hobbies. The multi-coated acrylic lenses, offers a choice of 4 magnification levels and dual LED illumination. This hands-free magnifier is simple and easy to use, with an LED light you can tilt or swivel. Suitable for if you wear glasses.

Features and Benefits.

• Acrylic lenses.
• Offers 4 choices of magnification.
• Fixed, flip-up or monocle lenses.
• Can use when wearing glasses.
• LED illumination with the option to tilt or swivel.
• Visor can be lifted or lowered to suit your needs.
• Adjustable head -strap.
• Requires 2 x AAA batteries (batteries are not included).
• Built-in battery compartment.
• Comfortable fit.

Applications.

• Inspection and assembly work.
• Craftwork.
• Hobbies.
• Reading.
• Any application where magnification is required.

What is included.

• Built-in dual LED Light.
• Light on/off switch.
• LED sideways swivel pin.
• Adjustable head-band (tilting head).
• Multi-coated acrylic lenses (fixed, flip-up and monocle).
• Battery compartment.
• Head-strap adjustable rotating knob.
• Adjustable visor lift friction knobs.

Suitable AAA Batteries.

Non-Rechargeable.
• Stock number 7442209, pack of 12 AAA Batteries (1.5 V).
• Stock number 7897821, pack of 100 AAA Batteries (1.5 V).
• Stock number 9176581, pack of 20 AAA Batteries (1.5 V).

Re-Chargeable Batteries.

• Stock number 6170767, pack of 4 batteries (1Ah).
• Stock number 5046051, pack of 4 batteries (800mAh).
• Stock number 6170781, single battery (1Ah).
• Stock number 5046219, single battery (800mAh).
• Stock number 9012986, pack of 4 batteries (900mAh).
• Stock number 9053785, pack of 4 Batteries (750mAh).
• Stock number 9053794, pack of 8 Batteries (750mAh).
• Stock number 1834308, single battery (1.1Ah).
• Stock number 1834281, pack of 4 Batteries (1.1Ah).
• Stock number 1834282, single battery (1.1Ah).


Specifications

Attribute Value
Brand RS PRO
Magnification Power 1.5X, 3X, 9X, 10.5 X
Magnifier Type Magnifying Headband
Checking stock...
IDR
359,248.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1359,248.25
*price per unit indicative
"RS PRO Magnifier, 1.5X x Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda