RS PRO Ultrasonic Cleaner, 100W, 2L with Lid
- RS Stock No.:
- 1249721
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1249721 |
Product description | RS PRO Ultrasonic Cleaner, 100W, 2L with Lid |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1249721 |
Product description | RS PRO Ultrasonic Cleaner, 100W, 2L with Lid |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro 2 L Ultrasonic Cleaning Tank
This RS PRO high-quality cleaning tank uses ultrasound for a gentle and thorough cleaning action which removes dirt, contamination, grease & corrosion from all types of hard surfaces such as metals, plastics and ceramics. It can also be used to accelerate surface treatment processes.
Ultrasonic cleaning can be used to clean items of all shapes, sizes and technical complexity, penetrating holes and cavities that are impossible to reach using ordinary cleaning methods.
Note
Lid supplied is Plastic
What are the benefits of Ultrasonic Cleaner?
• No harsh abrasive or scrubbing actions or dangerous chemicals required
• Clean normally inaccessible & intricate details, such as the insides of tubes and threads
• Can reduce the normal cleaning time by up to 90%
Features
• Tank Capacity: 2L
• Timer: 1-99 mins
• Ultrasonic Power: 100W
• Frequency: 40 KHz
• Tank Dimensions: 138x124 mm
• Material: Stainless steel tank and housing
• Plug: UK & EU plug
4 cleaning modes:
• Degas – Use prior to cycle to quickly remove any air from the liquid, ensuring maximum cleaning effectiveness
• Delicate - To prevent any damage to delicate items the tank works at half power for a gentler clean
• Full – At maximum power, this mode provides an aggressive clean for heavily soiled items
• Temperature and Timing - Manually set both the temperature and duration of the cleaning cycle
What is this Ultrasonic Cleaner used for?
Perfect for precision cleaning tasks, the Ultrasonic Cleaning Tank is suitable for cleaning a range of materials and components, including glass, plastic, aluminium & ceramic parts. Heat exchangers, jewellery, surgical instruments, dental tools, intercoolers, microchips, engine parts & small components.
How to use this RS PRO Ultrasonic Cleaner?
Heavy or dense items can be cleaned but should not be placed in the bottom of the tank as this may damage the transducers. Instead they should be suspended in the bath by basket.
There is a range of different cleaning solutions designed to give the best results when cleaning different materials, the cleaning solution contains ingredients designed to make ultrasonic cleaning more effective.
Typical applications
Ideal for use in aerospace industries, optics, electronics production, medical, manufacturing of precision components, the automotive industry, jewellery & watch repair.
Specifications
Attribute | Value |
Brand | RS PRO |
Capacity | 2 L |
Height | 100 mm |
Width | 137 mm |
Length | 150 mm |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Heater Power Rating | 100 W |
Material | Stainless Steel |