RS PRO PP 50ml Beaker

RS Stock No.:
4610134
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
RS stock number 4610134
Product description RS PRO PP 50ml Beaker
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Polypropylene (PP) Beakers - Tapered, Printed Graduations

Stackable, tapered beakers made from high clarity PP
Clear printed blue measurement graduations
Designed to withstand temperatures up to 120°C
Non-drip spout for easy pouring
Compliant with ISO 7056


Specifications

Attribute Value
Brand RS PRO
Length 61 mm
Dimensions 50.5 (Dia.) x 61 mm
Material PP
Capacity 50 ml
Diameter 50.5 mm
Graduations Yes
Checking stock...
IDR
393,022.83
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1393,022.8339,302.28
*price per unit indicative
"RS PRO PP 50ml Beaker" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda