RS PRO PP 1L Beaker

RS Stock No.:
4610184
Brand:
RS PRO
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
RS stock number 4610184
Product description RS PRO PP 1L Beaker
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Dimensions 120 (Dia.) x 99 mm
Length 148 mm
Material PP
Capacity 1 L
Diameter 120 mm
Graduations Yes
Checking stock...
IDR
815,939.31
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1815,939.31163,187.86
*price per unit indicative
"RS PRO PP 1L Beaker" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products