RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification

RS Stock No.:
9132487
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9132487
Product description RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification
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
RS stock number 9132487
Product description RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Wi-Fi Polarised Digital Microscope

From the trusted RS PRO brand, this innovative Mic-Fi handheld digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The microscope can output digitally to a computer via the included USB cable, and by downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. This results in fantastic opportunities for portability, convenience, and the ability to use the microscope easily alongside other computer software.

This digital microscope camera features an in-built adjustable polariser that reduces glare and reflection on shiny objects, meaning it is ideal for use with conventional slides.

Easy to use and convenient, the RS PRO digital microscope is ideal for measurement, conservation, and the copy and transfer of images and video.

SUPPLIED_WITH : Transparent Cap, USB ac adapter, USB cable, Plasti

Features and Benefits

Handheld
Colour polarised digital microscope
For use with Windows, OS X, iOS or Android operating systems
Magnification: 5x - 200x
Adjustable white LED
1.3 MP CMOS 1/4 in sensor
USB 2.0 Connection
In-built WiFi transmission
Up to 30 fps
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged from a laptop or PC via USB
Available with UK or EURO Plug types
Lightweight and portable, as it can be used with a smartphone device

Applications

RS PRO Wifi Microscopes are the ideal choice for Electronic and Mechanical engineers, designed for Inspection applications. With high resolution, this digital solution is effective where ever you need an up-close, detailed view of parts and materials, and a camera to capture images. As it is cost-effective, low power and easy to use, it can also be employed in educational environments. This usb and wifi digital microscope might be used for;

Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid

Plug Options

RS stock no: 913-2513 UK plug
RS stock no: 913-2487 Euro plug

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Magnification Power 5 → 200 X
Length 142 mm
Illumination Type LED
Dimensions 142 x 36 mm
Frame Rate 30 fps
Resolution 1280 x 1024 pixel
Interface Type USB
Weight 88 g
Diameter 36 mm
Plug Type Type C - European Plug
Battery Type Internal Rechargeable
Illuminated Yes
Battery Operated Yes
Checking stock...
IDR
6,384,968.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,384,968.97
*price per unit indicative
"RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products