RS PRO Test Probe, 10A

RS Stock No.:
1247403
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247403
Product description RS PRO Test Probe, 10A
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
RS stock number 1247403
Product description RS PRO Test Probe, 10A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro

RS PRO Easy Access Back Probe Set, Black & Red

Brought to you by RS PRO, these red & black extended back probes have a 44 mm long durable spring steel contact. Perfect for automation applications. All models are highly reliable and excellent quality.

Features and Benefits

• 4 Colour (Black, Blue, Green, Red & Yellow)
• 1 mm (0.039") O.D. Back Probe Pins
• Supplied with a protective cap
• Incorporates a 4 mm socket, compatible with all industry standard 4 mm test leads

What are test probes?

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Current Rating 10 A
Maximum Operating Temperature +70 °C
Checking stock...
IDR
182,193.93
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1182,193.93
*price per unit indicative
"RS PRO Test Probe, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda