RS PRO Multimeter Leads Test Lead Kit, CAT III 1000V

RS Stock No.:
1253735
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253735
Product description RS PRO Multimeter Leads Test Lead Kit, CAT III 1000V
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
RS stock number 1253735
Product description RS PRO Multimeter Leads Test Lead Kit, CAT III 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Accessories

RS PRO Multimeter Test Lead Set, 1000 V

This high-quality multimeter test lead set provides test leads and accessories that have been designed to comply with IEC1010 Cat III 1000 V safety standard. Suitable for use with multimeters and other test equipment that is also rated up to IEC1010 CAT III 1000 V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.

The set includes crocodile clips (also known as alligator clips) which are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Note

The safe working voltage is determined by the combination of these leads and the test meter they are connected to. Check the protection features, fusing and safety ratings of the test meter itself before using with this high specification multimeter test lead set.

Features and Benefits:

Lead length is 1.2m – double insulated silicone with multi-stranded copper conductor
Current rating 15A

Set Contents

1 pair of 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug
1 pair of plug-in multimeter probes with 2.0 mm metal tips
1 pair of plug-in spring loaded grabber hooks
1 pair of plug-in crocodile clips

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.


Specifications

Attribute Value
Brand RS PRO
Safety Category Level CAT III
Connector Type Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug
Safety Category Voltage 1000 V
Current Rating 15 A
Lead Type Test Lead Kit
Safety Category CAT III 1000 V
Lead Length 1.2 m
Checking stock...
IDR
331,767.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1331,767.07
*price per unit indicative
"RS PRO Multimeter Leads Test Lead Kit, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda