Lapp PG29 → PG36 Cable Gland Adapter, Nickel Plated Brass

RS Stock No.:
2439163
Mfr. Prt No.:
52004100
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2439163
Product description Lapp PG29 → PG36 Cable Gland Adapter, Nickel Plated Brass
Manufacturer / Brand Lapp
Manufacturer part number 52004100
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
RS stock number 2439163
Product description Lapp PG29 → PG36 Cable Gland Adapter, Nickel Plated Brass
Manufacturer / Brand Lapp
Manufacturer part number 52004100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Nickel Plated Brass Enlargers - PG

From Lapp, this Skindicht ME enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these enlargers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

243-9157 is a PG21 to PG29 Enlarger
243-9163 is a PG29 to PG36 Enlarger
243-9179 is a PG36 to PG42 Enlarger
390-690 is a PG9 to PG11 Enlarger
390-729 is a PG16 to PG21 Enlarger
390-707 is a PG11 to PG13.5 Enlarger
390-684 is a PG7 to PG9 Enlarger


Specifications

Attribute Value
Brand Lapp
Minimum Operating Temperature -60 °C
Exterior Thread Size PG29
Interior Thread Size PG36
Type Enlarger
Material Nickel Plated Brass
Colour Metallic
Maximum Operating Temperature +200 °C
Thread Size PG29 → PG36
Checking stock...
IDR
926,073.81
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1926,073.81185,214.76
*price per unit indicative
"Lapp PG29 → PG36 Cable Gland Adapter, Nickel Plated Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda