Fluke Multimeter Leads TL223-1 Electrical Test Lead Kit, CAT III 1000V
- RS Stock No.:
- 7263637
- Mfr. Prt No.:
- TL223-1
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7263637 |
Product description | Fluke Multimeter Leads TL223-1 Electrical Test Lead Kit, CAT III 1000V |
Manufacturer / Brand | Fluke |
Manufacturer part number | TL223-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
Specifications
Attribute | Value |
Brand | Fluke |
Minimum Operating Temperature | -20 °C |
Safety Category Level | CAT III, CAT IV |
Connector Type | Crocodile Clip, Flat Blade, Straight to Right Angle |
Safety Category Voltage | 1000 V, 600 V |
Lead Type | Electrical Test Lead Kit |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Lead Length | 1.5 m |
Maximum Operating Temperature | +55 °C |