Fluke Test Probe
- RS Stock No.:
- 8812781
- Mfr. Prt No.:
- AC288
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8812781 |
Product description | Fluke Test Probe |
Manufacturer / Brand | Fluke |
Manufacturer part number | AC288 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke AC288 SureGrip™ Terminal Block Probe
The Fluke AC288 Terminal Block Probe features a retractable probe tip that provides safe and secure connections to clamp and screw type terminal blocks.
Retractable probe tip designed for increased safety, while providing flexibility to reach deep connection points
11.5 cm insulated, flexible shaft
1 mm diameter probe tip extends out to 8.4 mm length
Retractable probe tip is made with stainless steel
Recommended for use with TL224, TL222 or TL221 test leads
Specifications
Attribute | Value |
Brand | Fluke |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +55 °C |