RS PRO IDS1054B Portable Digital Storage Oscilloscope, 50MHz, 4 Channels

RS Stock No.:
1233540
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233540
Product description RS PRO IDS1054B Portable Digital Storage Oscilloscope, 50MHz, 4 Channels
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
RS stock number 1233540
Product description RS PRO IDS1054B Portable Digital Storage Oscilloscope, 50MHz, 4 Channels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

SUPPLIED_WITH : Passive probe, power cord, user manual, OpenWave s

RS Pro

Features and Benefits

  • 1 GSa/s maximum sampling rate

  • 10 M maximum memory depth for each channel

  • 7 inch 800 x 480 WVGA LCD display

  • 256 colour gradient display function to strengthen waveform performance

  • 1 Mpts FFT frequency domain signal display

  • Zero key function for horizontal time, vertical voltage and triggering

  • Compact and innovative design Waveform update rate is 50,000wfms/s

  • Zoom In/Play and Pause function

  • X-Y Mode Display

  • Go/NoGo Function

  • Digital Voltage Meter Function

  • Data Log Function

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs


Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Sample Rate Random 1 GSa/s
Bandwidth 50 MHz
Maximum Vertical Sensitivity 10 V/div
Interface USB
Digital/Analogue Digital
Screen Size 7 in
Minimum Time Base 5 ns/div
Oscilloscope Type Portable
Minimum Vertical Sensitivity 1 mV/div
Safety Category Level CAT I, CAT II
Plug Type Europe, UK
Safety Category Voltage 300 V
Number of Channels 4
Weight 2.8 kg
Record Length 10 M points
Dimensions 384 x 127.3 x 208 mm
Maximum Time Base 100 s/div
Vertical Resolution 8 bit
Oscilloscope Form Digital Storage
Safety Category CAT I 300 V, CAT II 300 V
Rise Time 7 ns
Display Type TFT LCD
Checking stock...
IDR
13,702,724.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,702,724.71
*price per unit indicative
"RS PRO IDS1054B Portable Digital Storage Oscilloscope, 50MHz, 4 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products