Fluke 123B ScopeMeter Handheld Oscilloscope, 20MHz, 2 Channels

RS Stock No.:
9195047
Mfr. Prt No.:
FLUKE-123B/INT
Brand:
Fluke
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
RS stock number 9195047
Product description Fluke 123B ScopeMeter Handheld Oscilloscope, 20MHz, 2 Channels
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-123B/INT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Sample Rate Random 400 K samples/s
Bandwidth 20 MHz
Maximum Vertical Sensitivity 200 V/div
Interface CAN, RS232, RS422, RS485, USB
Digital/Analogue Digital
Screen Size 5.7 in
Minimum Time Base 20 ns
Oscilloscope Type Handheld
Minimum Vertical Sensitivity 5 mV/div
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 750 V
Battery Type Rechargeable Li-Ion
Number of Channels 2
Record Length 2 M points/c
Dimensions 259 x 132 x 55 mm
Battery Life 7 h
Weight 1.4 kg
Maximum Time Base 500 ns/div
Safety Category CAT III 750 V, CAT IV 600 V
Series 123
Rise Time <8.75 ns
Checking stock...
IDR
32,872,526.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
132,872,526.00
*price per unit indicative
"Fluke 123B ScopeMeter Handheld Oscilloscope, 20MHz, 2 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products