RS PRO Oscilloscope Probe, Probe Type: Differential, High Voltage 50MHz 1.5kV 1:10, 1:100

RS Stock No.:
1236478
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236478
Product description RS PRO Oscilloscope Probe, Probe Type: Differential, High Voltage 50MHz 1.5kV 1:10, 1:100
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
RS stock number 1236478
Product description RS PRO Oscilloscope Probe, Probe Type: Differential, High Voltage 50MHz 1.5kV 1:10, 1:100
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro DC-50 MHz High Voltage Differential Probe RSDPB4080

RS Pro high-voltage differential probes are designed for the measurement of high-voltage differential signal, to meet the demand for floating measurement. The high bandwidth meets the demand for most measurement systems.
The probes are equipped with standard BNC input connectors. They can be used with any manufacturer oscilloscope (oscilloscope input impedance should set to 1 MΩ. When 50 Ω is selected, the attenuation multiply attenuates doubles) to test waveform of the tested circuits. There is an automatic save function, to prevent users reoperating in case of power supply drops. The probes have good capability of common mode noise suppression and can be widely used in the research and development, debugging or overhauling work for switching power supply, frequency converter, electronic ballast, frequency conversion electronic appliances and other electric power equipment.

Features and Benefits

Bandwidth DC-50 MHz
Rise time ≤7 ns
DC accuracy ±1%
Attenuation ratio 50 X/500 X
Maximum differential test voltage (DC + Peak AC) 10 X: 80 V, 100 X: 800 V
Maximum input common mode voltage (voltage-to-earth Vrms) 800 Vrms
Input impedance single-ended to ground 27 MΩ, two inputs 54 MΩ
Input capacitance single-ended to ground <2.3 pF, two inputs <1.2 pF
CMRR: DC >80 dB; 100 kHz >60 dB; 1 MHz >50 dB
Propagation delay 18 ns ± 1 ns
Power supply 9 V DC power
Probe body dimensions 165 x 69 x 26 mm
Probe body weight approximately 500 g

Applications include:

Floating voltage measurement
Frequency converter
Welding, plating power supplies
Induction heating, electomagnetic oven


Specifications

Attribute Value
Brand RS PRO
Bandwidth 50 MHz
Number of Probes 1
Attenuation 1:10, 1:100
Probe Type Differential, High Voltage
Maximum Common Mode Input Voltage 1.5 kV
Checking stock...
IDR
9,202,104.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,202,104.59
*price per unit indicative
"RS PRO Oscilloscope Probe, Probe Type: Differential, High Voltage 50MHz 1.5kV 1:10, 1:100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products