RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz

RS Stock No.:
1233568
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233568
Product description RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz
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
RS stock number 1233568
Product description RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Spectrum Analysers

RS PRO Spectrum Analyzer 3GHz

From RS PRO, comes a high-quality spectrum analyzer. Manufactured to industry standard, this has been developed principally to meet the needs of RF (radio frequency) communications.

This analyzer has been designed for the measurement and display of frequency spectrum distribution of an RF signal and can measure and read frequency and amplitude information. The most important selection criterion is frequency range.

The RS Pro ISA-730, with its frequency range up to 3 GHz, offers versatility to prospective buyers.


Spectrum analyzers are found in many laboratories and other areas where test instruments are needed to test and verify radio frequency (RF) and audio signals. These instruments display the individual elements of these signals, as well as the performance of the circuits producing them. For example they can help determine what modifications may be needed to reduce interference and ultimately improve the performance of Wi-Fi systems and wireless routers.

SUPPLIED_WITH : Quick start manual, CD-ROM with user manual, power

Features and Benefits:

  • Frequency range of 150kHz ∼ 3GHz

  • Noise level of 100dBm (decibel-milliwatts)

  • 3 Traces in different colours

  • Remote control software

  • 5.6” TFT LCD with VGA output

  • RBW (resolution bandwidth) Range: 30kHz,100kHz,300kHz,1MHz

  • Support Interface: USB Device/Host, RS-232C

  • Primary RF, Remote Control Software available as a free download

Applications

This spectrum analyzer has a variety of application use such as;

  • Education, Training

  • Fourier Theory Investigation

  • Motherboard Circuit Measurement

  • Scalar Network Analyzer

  • Wireless Communication Signal Measurements

  • Remote controller maintenance

What’s included?

  • Quick start manual

  • CD-ROM with user manual

  • Power cord

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Bandwidth 150 kHz → 3 GHz
Display Type TFT LCD
Maximum Operating Temperature 45 °C
Setting Modes Full Span, Last Span, Zero Span
Markers Amplitude, Frequency
Desktop/Handheld Desktop
Plug Type UK
RF Input N Connector
Maximum Frequency 3 GHz
Sweep Modes Continuous
Interface Type 15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB
Minimum Operating Temperature 5 °C
Height 152 mm
Width 115.1 mm
Length 296 mm
Model Number p ISA-730, ISP-730
Screen Size 5.6 in
Weight 2.2 kg
Minimum Frequency 150 kHz
Dimensions 296 x 115.1 x 152 mm
Checking stock...
IDR
12,043,889.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,043,889.36
*price per unit indicative
"RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda