RS PRO Illuminated Magnifier, 8X x Magnification, 23mm Diameter

RS Stock No.:
1368099
Brand:
RS PRO

Technical Reference
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
RS stock number 1368099
Product description RS PRO Illuminated Magnifier, 8X x Magnification, 23mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Illuminated Adjustable Stand Magnifier with LED

RS Pro Illuminated Adjustable Stand Magnifier, offers 8x magnification along with an LED light which allows you to view colours accurately day or night. For close-up precision this stand magnifier is the ideal tool, helping you achieve absolute clarity and easy close inspection as you work.

Features and Benefits

• 8X Illuminated adjustable stand magnifier with LED light and scale
• 23 mm lens diameter
• 28 Dioptre
• Scale measurement 10 mm with 0.1 mm graduation
• Requires 3 x AG10 batteries (included)


Specifications

Attribute Value
Brand RS PRO
Battery Type AG10
Lens Diameter 23 mm
Magnification Power 8 X
Magnifier Type Magnifying Glass with Light
Battery Operated Yes
Illuminated Yes
Checking stock...
IDR
130,483.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1130,483.16
*price per unit indicative
"RS PRO Illuminated Magnifier, 8X x Magnification, 23mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda