RS PRO Magnifier, 7X x Magnification, 25mm Diameter
- RS Stock No.:
- 2009403
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
RS stock number | 2009403 |
Product description | RS PRO Magnifier, 7X x Magnification, 25mm Diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Graticule
These are suitable for measurement of angles, linear dimensions, hole sizes and grid sizes depending upon the scale fitted. Each magnifier has a No. 2 scale fitted to the base of the acrylic drawtube as standard. Other scales (scales only), available separately, can be interchanged to give the required measurement, see scale No. 1 to 4 specifications.
No.1 Scale RS <a href="#" title="200-9431">200-9431
No.2 Scale RS <a href="#" title="200-9447">200-9447
No.3 Scale RS <a href="#" title="200-9453">200-9453
No.4 Scale RS 200-9469
Specifications
Attribute | Value |
Brand | RS PRO |
Magnification Power | 7 X |
Lens Diameter | 25 mm |
Magnifier Type | Graticule Magnifier |