Bahco 12 in, 300mm Combination Square, Stainless Steel

RS Stock No.:
6672452
Mfr. Prt No.:
CS300
Brand:
Bahco
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
RS stock number 6672452
Product description Bahco 12 in, 300mm Combination Square, Stainless Steel
Manufacturer / Brand Bahco
Manufacturer part number CS300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco Combination Square

Bahco Combination Square is diecast body with an integrated brass scribe and impact resistant. Easy to use combination square with both metric and imperial markings.

Features and Benefits
Adjustable depth for repetition marking and scribing
Precision machined body for greater accuracy
Diecast zinc with a stainless steel blade for durability
Black precision etchings for accurate measurements
For marking 45° and 90°


Specifications

Attribute Value
Brand Bahco
Rule Material Stainless Steel
Rule Length 12 in, 300 mm
Scribe Yes
Checking stock...
IDR
481,759.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1481,759.77
*price per unit indicative
"Bahco 12 in, 300mm Combination Square, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products