RS PRO 150 mm, 49 mm, 75 mm, 98 mm Engineers Set Square

RS Stock No.:
3870010
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
RS stock number 3870010
Product description RS PRO 150 mm, 49 mm, 75 mm, 98 mm Engineers Set Square
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Stock Thickness 10.5 mm, 8.9 mm
Blade Length 150 mm, 49 mm, 75 mm, 98 mm
Stock Length 32 mm, 42 mm, 56 mm, 75 mm
Number of Units 4
Blade Thickness 1.6 mm
Checking stock...
IDR
2,705,322.88
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,705,322.88
*price per unit indicative
"RS PRO 150 mm, 49 mm, 75 mm, 98 mm Engineers Set Square" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda