Bosch GRL300HV Laser Level, 635nm Laser wavelength

RS Stock No.:
7358703
Mfr. Prt No.:
0601061501
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7358703
Product description Bosch GRL300HV Laser Level, 635nm Laser wavelength
Manufacturer / Brand Bosch
Manufacturer part number 0601061501
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
RS stock number 7358703
Product description Bosch GRL300HV Laser Level, 635nm Laser wavelength
Manufacturer / Brand Bosch
Manufacturer part number 0601061501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

GRL 300 HV Rotating Laser Set

Easy to operate one button per function
Automatic self- levelling of 8% (± 5°)
Shock warning function, which can be switched on & off, prevents errors due to shocks or vibrations
Rotation speed 150; 300; 600 rpm
Scan function 10°, 25°, 50°
Dimensions: 190 x 180 x 170 mm
IP54 protection
1.8kg.

Kit Contents:

LR 1 Professional Receiver
RC 1 Professional Remote Control
WM 4 Professional Wall Mount
Laser viewing glasses
Target
Charger with adapter
NiMH Rechargeable battery
Non-rechargeable battery housing
2 x 1.2 V HR20 (D) (9 Ah) batteries
2 x 1.5 V LR20 (D) batteries
Carrying case


Specifications

Attribute Value
Brand Bosch
Self Levelling Yes
Levelling Accuracy ±0.1 mm/m
Width 7 in
Maximum Operating Temperature +122 °F
Power Source Battery
Laser Colour Red
Dimensions 7.5 x 7 x 6.7 in
Working Environment Indoor & Outdoor
Length 7.5 in
Model Number p GRL300HV
Weight 1.7 kg
Laser Wavelength 635 nm
Plug Type Type C - European Plug
Height 6.7 in
Checking stock...
IDR
13,497,979.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,497,979.43
*price per unit indicative
"Bosch GRL300HV Laser Level, 635nm Laser wavelength" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda