Stanley 229mm Magnetic, Spirit Level

RS Stock No.:
7243721
Mfr. Prt No.:
0-42-465
Brand:
Stanley
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
RS stock number 7243721
Product description Stanley 229mm Magnetic, Spirit Level
Manufacturer / Brand Stanley
Manufacturer part number 0-42-465

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Magnetic Base Torpedo Spirit Level

The Stanley magnetic torpedo range includes a variety of spirit levels that are invaluable for precision levelling measurement in a multitude of jobs, especially when working with magnetic materials. The lightweight and sturdy aluminium body ensure this handheld level is easy to use and is a simple way to maintain accuracy on the job, especially for measuring in confined spaces. The magnetic torpedo features 3 shock resistant vials including horizontal, vertical and 45°, making it a highly durable and versatile spirit level.

The strong magnetic base allows the user to confidently work hands free with materials such as steel and metal, whilst ensuring accurate levels are maintained. The strong magnetic base allows the spirit level to remain fixed, without the risk of slipping or falling.

Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.

Features and Benefits

• Constructed from a durable cast Aluminium body
• Provides best in class accuracy with 1mm/m accuracy
• Protected central vail including a vertical and vertical vail as well as a 45-degree vial for angled levels
• Magnified centre vial for improved visibility
• Pipe groove through the level for use on rounded surfaces
• Integrated magnets for hands free holding power, even on a slope or vertical angle

Typical Applications

Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

Why do some spirit levels have two bubbles?

A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.

Benefits of a magnetic spirit level

Using a magnetic spirit level allows the user to work hands free with materials such as steel whilst maintaining accurate levels, regardless of the angle.


Specifications

Attribute Value
Brand Stanley
Accuracy ±1 mm/m
Magnetic Yes
Length 229 mm
Frame Material Aluminium
Model Number p 0-42-465
Level Type Torpedo
Number of Vials 3
Checking stock...
IDR
371,310.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1371,310.60
*price per unit indicative
"Stanley 229mm Magnetic, Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda