Stanley 400mm Inclinometer

RS Stock No.:
7769797
Mfr. Prt No.:
0-42-087
Brand:
Stanley
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
RS stock number 7769797
Product description Stanley 400mm Inclinometer
Manufacturer / Brand Stanley
Manufacturer part number 0-42-087

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley Digital Angle Measuring Tool

The 0-42-087 from Stanley is a professional digital angle level and is a great device for checking angles. This tool can take angle measurements from 0° to 180°. It features two vials, one horizontal and one vertical.

Inclinometers are used for measuring the angles of slopes or elevation and are similar to spirit levels. Electronic inclinometers can be more precise with digital measuring and are becoming more popular than the classic spirit level due to a higher requirement of precision, resolution and reliability.

Levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface. Guides on the vial indicate when the bubble is centred showing the user that it is level.

Features and Benefits:

Backlit LCD screen
Anodised Aluminium
Digital angle measurement
Accuracy ± 0.1º
Horizontal and vertical vials
Two vials
Length: 400mm

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by:
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs
Why so some levels have more than one vial?

One vial is used on horizontal level work and the other for vertical levelling work.


Specifications

Attribute Value
Brand Stanley
Level Type Digital
Accuracy ±0.1 °
Length 400 mm
Frame Material Aluminium
Number of Vials 2
Checking stock...
IDR
3,439,762.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,439,762.66
*price per unit indicative
"Stanley 400mm Inclinometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda