RS PRO IM203 Light Meter, 20lx to 200000lx, ±3 %
- RS Stock No.:
- 1065312
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1065312 |
Product description | RS PRO IM203 Light Meter, 20lx to 200000lx, ±3 % |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1065312 |
Product description | RS PRO IM203 Light Meter, 20lx to 200000lx, ±3 % |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Lux/FC Light Meter IM-203
RS PRO Lux/FC light meter IM-203 is a great value lux/foot-candle light meter. It measures light from visible sources (sun, moon or any light-emitting body) and from equipped fluorescent, metal halide, high-pressure sodium and incandescent sources.
Lightweight and pocket-sized, this mini handheld light meter is ideal for light measuring applications in almost any environment. The sensor is attached directly to the reader for compact convenience.
Features and Benefits
• To JISC1609:1993 and CNS 5119 general A class specifications
• Spectral response close to CIE luminous spectral efficiency
• Measuring intensities of illumination in lux or foot-candle
• Light sources measured include all visible light sources
• Measuring range 20,200, 2000, 20 000, 200 000 lux, 20,200, 2000, 20 000 foot-candle
• Accuracy ±3% (calibrated to standard incandescent lamp 2856°K), 6% other visible light source
• Cosine angular corrected
• Auto-ranging
• Datalogger, USB interface, 7000 records
• Dimensions 172 x 55 x 38 mm
• Weight (including battery) 250 g
Applications
Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:
• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video
How is light measured?
When using this light meter, light levels are measured using the lux scale.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Note
When the meter is not in use, keep the cap of the light sensor in position to avoid the photo diode wearing out.
SUPPLIED_WITH : USB lead, lens cap, battery, user manual, CD-Rom,
.
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Battery |
Width | 55 mm |
Length | 172 mm |
Minimum Light Level | 20 lx |
Features | Data Logging, USB Interface |
Best Accuracy | ±3 % |
Height | 38 mm |
Model Number p | IM203 |
Weight | 250 g |
Sensor Type | Photodiode |
Maximum Light Level | 200000 lx |