RS PRO RS-92 Light Meter, 0lx to 40000lx, ±5 %

RS Stock No.:
1558901
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1558901
Product description RS PRO RS-92 Light Meter, 0lx to 40000lx, ±5 %
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
RS stock number 1558901
Product description RS PRO RS-92 Light Meter, 0lx to 40000lx, ±5 %
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Model Number p RS-92
Weight 175 g
Minimum Light Level 0 lx
Features Easy Transfer of Measuring Data to User Smart Phone
Battery Type 9V
Best Accuracy ±5 %
Sensor Type Silicon Photo Diode
Maximum Light Level 40000 lx
Power Source Battery
Minimum Operating Temperature 0 °C
Height 35.6 mm
Width 54 mm
Length 206 mm
Maximum Operating Temperature +40 °C
Resolution 0.1 lx
Checking stock...
IDR
1,069,458.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,069,458.44
*price per unit indicative
"RS PRO RS-92 Light Meter, 0lx to 40000lx, ±5 %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products