RS PRO 200mm Dial Caliper 0.02 mm Metric

RS Stock No.:
7255715
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
RS stock number 7255715
Product description RS PRO 200mm Dial Caliper 0.02 mm Metric
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Standard Scale

Dial caliper for general workshop and machine shop use
The dial rotates and can be locked for zero adjustment. A thumbwheel offers ease of operation, a knurled lockscrew locks jaws as required
Supplied in a storage box


Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.03 mm
Imperial or Metric Metric
Capacity 200 mm
Caliper Type Dial
Resolution 0.02 mm
Display Type Analogue
Checking stock...
IDR
2,131,050.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,131,050.13
*price per unit indicative
"RS PRO 200mm Dial Caliper 0.02 mm Metric" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda