RS PRO 150mm Dial Caliper 0.1 mm ,Metric & Imperial
- RS Stock No.:
- 8412537
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
RS stock number | 8412537 |
Product description | RS PRO 150mm Dial Caliper 0.1 mm ,Metric & Imperial |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Carbon Fibre Dial Caliper
RS PRO carbon fibre Dial Caliper features dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has a convenient thumbwheel so you can accurately adjust the caliper to measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.
Features and Benefits
150 mm / 6 in dual scales
Lightweight carbon fibre construction
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.1 mm
Rotating dial bezel
Why choose this product?
RS PRO Vernier Dial Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.
Which application would you use it?
RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.
Specifications
Attribute | Value |
Brand | RS PRO |
Accuracy | 0.4 mm |
Imperial or Metric | Both |
Capacity | 150 mm |
Caliper Type | Dial |
Display Type | Analogue |
Resolution | 0.1 mm |