RS PRO Thickness Gauge, 0mm – 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display
- RS Stock No.:
- 1230918
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
RS stock number | 1230918 |
Product description | RS PRO Thickness Gauge, 0mm - 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Digital Thickness Gauge
RS Pro digital thickness gauge designed to measure a wide variety of materials from metal to sheets paper. The RS Pro gauge features a digital readout and includes a lanyard ring for accessibility.
SUPPLIED_WITH : 1 x SR44 battery
Features and Benefits
Lightweight digital thickness gauge
Clear LCD display
Reads in inches and millimetres
Manufactured from extra strong carbon fibre composites
Complete with spindle retraction lever
Specification
Range: 0 –12mm/0 – 0.5”
Resolution: 0.01mm/0.05”
Accuracy: +/- 0.03mm/0.0015”
Application Information
RS Pro digital thickness gauge is an ideal gauge for metal-workers, carpenters and DIY enthusiast
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Measurement | 12 mm |
Accuracy | ±0.1 mm |
Battery Type | SR44 |
Minimum Measurement | 0 mm |
Display Type | LCD |
Resolution | 0.01 mm |