RS PRO Metric DTI Gauge, +0.2mm Max. Measurement, 0.002 mm Resolution, ±0.02 mm Accuracy
- RS Stock No.:
- 6122566
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
RS stock number | 6122566 |
Product description | RS PRO Metric DTI Gauge, +0.2mm Max. Measurement, 0.002 mm Resolution, ±0.02 mm Accuracy |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Dial Diameter | 40 mm |
Accuracy | ±0.02 mm |
Imperial or Metric | Metric |
Resolution | 0.002 mm |
Maximum Measurement | +0.2 mm |