RS PRO Imperial DTI Gauge, 0.0001 mm Accuracy

RS Stock No.:
8771757
Brand:
RS PRO

Technical Reference
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
RS stock number 8771757
Product description RS PRO Imperial DTI Gauge, 0.0001 mm Accuracy
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Lever Dial Indicator

Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement.


Key Features
•Large Dial Face
•Available in Metric and Inches
•Supplied with 6 and 8mm mounting spigots
•Dovetail on all 3 sides of body


Specifications

Attribute Value
Brand RS PRO
Dial Diameter 32 mm
Accuracy 0.0001 mm
Imperial or Metric Imperial
Checking stock...
IDR
1,635,130.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,635,130.21
*price per unit indicative
"RS PRO Imperial DTI Gauge, 0.0001 mm Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda