RS PRO Imperial, Metric Vernier Caliper, External Micrometer Measuring Set

RS Stock No.:
1363413
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363413
Product description RS PRO Imperial, Metric Vernier Caliper, External Micrometer Measuring Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details


Specifications

Attribute Value
Brand RS PRO
Set Contents Vernier Caliper, External Micrometer
Maximum Caliper Measurement 150 mm
Maximum Micrometer Measurement 25 mm
Imperial or Metric Imperial, Metric
Checking stock...
IDR
1,393,883.21
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,393,883.21
*price per unit indicative
"RS PRO Imperial, Metric Vernier Caliper, External Micrometer Measuring Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda