RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set
- RS Stock No.:
- 8412527
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
RS stock number | 8412527 |
Product description | RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Dial Caliper, Micrometer & Rule Set
Professional 3 piece measuring kit supplied in a compact lockable case with pre-cut protective foam.
Dial Caliper (150mm)
Dial Caliper for general workshop and machine shop use with depth rod.
Outside, Inside, Step and Depth measurement
The dial rotates and can be locked for zero adjustment
Thumbwheel for ease of operation
Knurled lockscrew locks jaws as required
±0.02mm accuracy
Mechanical Micrometer (0 – 25mm)
Mechanical Micrometer for accurate precise measurement of engineering components.
Micro fine graduations for highly accurate measurements
Tungsten Carbide measuring faces
Spindle locking lever
Ratchet stop
±0.04mm accuracy
Steel Metric/ Imperial Rule (150mm)
19mm double sided Rule with one side displaying inch scale and the other in mm.
Hardened, tempered Steel construction
Rounded end with drilled hanging hole for easy storage
Non glare Satin Chrome finish
Specifications
Attribute | Value |
Brand | RS PRO |
Set Contents | Dial Caliper, Micrometer, Rule |
Maximum Micrometer Measurement | 25 mm |
Accuracy | ±0.02 mm |
Maximum Caliper Measurement | 150 mm |
Imperial or Metric | Both |
Material | Stainless Steel |