RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g
- RS Stock No.:
- 7244061
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7244061 |
Product description | RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Pocket Depth Gauge
Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends
Specifications
Attribute | Value |
Brand | RS PRO |
Imperial or Metric | Metric |
Material | Stainless Steel, Steel |
Resolution | 0.5 mm, 1 mm |
Maximum Measurement | 150 mm |
Weight | 470 g |