RS PRO External Micrometer, Range 1 →2 in
- RS Stock No.:
- 2390399
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2390399 |
Product description | RS PRO External Micrometer, Range 1 →2 in |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Micrometer
SUPPLIED_WITH : an adjustment spanner
Graduated with an accuracy of 0.001in.
Positive spindle lock fitted
Specifications
Attribute | Value |
Brand | RS PRO |
Set Contents | Adjustment Tool, Case |
Accuracy | ±0.001 in |
Imperial or Metric | Imperial |
Micrometer Type | External |
Battery Operated | No |
Maximum Measurement | 2 in |
Minimum Measurement | 1 in |