RS PRO Special Micrometer, Range 0 mm →25 mm

RS Stock No.:
2489196
Brand:
RS PRO
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
RS stock number 2489196
Product description RS PRO Special Micrometer, Range 0 mm →25 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Disc Anvil Micrometer

"Disc" anvil micrometer for measurement of awkward objects such as fins on castings, keys, gear teeth, etc.

Satin chrome ratchet thimble
Spindle lock
25mm diameter disc anvil

Thimble is graduated 0·01mm, range 0-25mm.

L248919-01

Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.01 mm
Imperial or Metric Metric
Minimum Measurement 0 mm
Resolution 0.01 mm
Maximum Measurement 25 mm
Micrometer Type Special
Battery Operated No
Checking stock...
IDR
2,336,424.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,336,424.75
*price per unit indicative
"RS PRO Special Micrometer, Range 0 mm →25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products