RS PRO External Micrometer, Range 0 mm →150 mm

RS Stock No.:
7051213
Brand:
RS PRO
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
RS stock number 7051213
Product description RS PRO External Micrometer, Range 0 mm →150 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Set Contents Setting Rod
Accuracy ±0.004 mm
Imperial or Metric Metric
Minimum Measurement 0 mm
Resolution 0.01 mm
Maximum Measurement 150 mm
Micrometer Type External
Battery Operated No
Checking stock...
IDR
5,164,468.93
Out of stock
Price Set
Unit(s)Per Unit(IDR)
15,164,468.93
*price per unit indicative
"RS PRO External Micrometer, Range 0 mm →150 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products