RS PRO Depth Micrometer, Range 0 mm →25 mm

RS Stock No.:
7857878
Brand:
RS PRO
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
RS stock number 7857878
Product description RS PRO Depth Micrometer, Range 0 mm →25 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Set Contents Barrel, Sleeve, Adjustment Tools
Accuracy 0.003 mm
Imperial or Metric Both
Micrometer Type Depth
Minimum Measurement 0 mm
Resolution 0.01 mm
Maximum Measurement 25 mm
Battery Operated No
Checking stock...
IDR
680,631.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1680,631.21
*price per unit indicative
"RS PRO Depth Micrometer, Range 0 mm →25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda